Part Details for GN 50.2-ND-25-M4 by Elesa+Ganter
Overview of GN 50.2-ND-25-M4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 50.2-ND-25-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN50.2-ND-25-M4
|
TME | Magnet: permanent, neodymium, H: 7mm, 200N, Ø: 25mm, Thread len: 7mm Min Qty: 1 | 3 |
|
$9.0300 / $11.6100 | Buy Now |