Part Details for GN 51.5-ND-31-SW by Elesa+Ganter
Overview of GN 51.5-ND-31-SW by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 51.5-ND-31-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN51.5-ND-31
|
TME | Magnet: permanent, neodymium, H: 6mm, 75N, Ø: 31mm, Thread len: 4.5mm Min Qty: 1 | 0 |
|
$10.4600 / $13.4500 | RFQ |