Part Details for GN 51.5-ND-43 by Elesa+Ganter
Overview of GN 51.5-ND-43 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 51.5-ND-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN51.5-ND-43
|
TME | Magnet: permanent, neodymium, H: 5.5mm, 85N, Ø: 43mm, Thread len: 4mm Min Qty: 1 | 18 |
|
$11.4200 / $15.1200 | Buy Now |