Part Details for GN 51.7-ND-31-A by Elesa+Ganter
Overview of GN 51.7-ND-31-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 51.7-ND-31-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN51.7-ND-31-A
|
TME | Magnet: permanent, hard ferrite, H: 6mm, Ø: 31mm, with knob, Ø: 16mm Min Qty: 1 | 0 |
|
$14.3200 / $17.7800 | RFQ |