Part Details for GN 55.4-SC-33-26,3-6,5 by Elesa+Ganter
Overview of GN 55.4-SC-33-26,3-6,5 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 55.4-SC-33-26,3-6,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN55.4-SC-33-26.3
|
TME | Magnet: permanent, samarium, cobalt, H: 6.5mm, 125N, W: 26mm, L: 33mm Min Qty: 1 | 0 |
|
$62.5000 / $80.3600 | RFQ |