GN0031R100BE7080
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 2W, 1.1ohm, 0.1% +/-Tol, -50,50ppm/Cel,

Overview of GN0031R100BE7080 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GN0031R100BE7080 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # GN0031R100BE7080
Avnet Americas GN-3-80 1.1 .1% E70 e3 - Tape and Reel (Alt: GN0031R100BE7080) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.8312
$4.8312 Buy Now

CAD Models for GN0031R100BE7080 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GN0031R100BE7080 by Vishay Intertechnologies

GN0031R100BE7080
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
31 Weeks
Additional Feature
PRECISION, NON INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
10.31 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-26
Resistance
1.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
1.4832 V
Want to compare parts?
  1. GN0031R100BE7080
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 1.1ohm, 0.1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GN0031R100BE7080 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GN0031R100BE7080 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GN0031R100BE7080 would you like to use for your alert(s)?
  • Please alert me when GN0031R100BE7080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GN0031R100BE7080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GN0031R100BE7080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GN0031R100BE7080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GN0031R100BE7080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GN0031R100BE7080 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: