Part Details for GN1056CW-CHIP by Semtech Corporation
Overview of GN1056CW-CHIP by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188D70E226ME36D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRM022C71A472KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for GN1056CW-CHIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1056CW-CHIP
|
Avnet Americas | Transimpedance Amplifier 11.3Gbps 1kOhm /500Ohm 3.3V Bare DIE Waffle Pack - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: GN1056CW-CHIP) Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ |