Part Details for GN1J by Surge Components Inc
Overview of GN1J by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GN1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1J
|
Avnet Americas | Glass Passivated Rectifier 1A 600V 2-Pin DO-214AC - Tape and Reel (Alt: GN1J) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
|
Future Electronics | Surgace Mount Glass Passivated Rectifiers Reverse Voltage 600V, 1Am SMA RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 7500 | 0 |
|
$0.0235 | Buy Now |
DISTI #
GN1J
|
Avnet Americas | Glass Passivated Rectifier 1A 600V 2-Pin DO-214AC - Tape and Reel (Alt: GN1J) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
DISTI #
GN1J
|
Avnet Americas | Glass Passivated Rectifier 1A 600V 2-Pin DO-214AC - Tape and Reel (Alt: GN1J) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
Part Details for GN1J
GN1J CAD Models
GN1J Part Data Attributes
|
GN1J
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GN1J
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GN1J
This table gives cross-reference parts and alternative options found for GN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GN1J vs S1J |
SC015-6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Fuji Electric Co Ltd | GN1J vs SC015-6 |
AA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GN1J vs AA5 |
ERC38-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GN1J vs ERC38-06 |
P5A | Rectifier Diode, | Surge Components Inc | GN1J vs P5A |
S1J-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GN1J vs S1J-T |
A5 | Rectifier Diode, | Surge Components Inc | GN1J vs A5 |
S1JLWHRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GN1J vs S1JLWHRQG |
ERA15-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GN1J vs ERA15-06 |
S1J | Rectifier Diode, | Taitron Components Inc | GN1J vs S1J |