Part Details for GN78M05A by GN Semiconductor (Shanghai) Co Ltd
Overview of GN78M05A by GN Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN78M05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 62dB(120Hz) 500mA Fixed 5V Positive electrode 35V TO-252-2 Linear Voltage Regulators (LDO) ROHS | 4510 |
|
$0.0539 / $0.0956 | Buy Now |