Part Details for GNR10BHZ by Crydom Inc
Overview of GNR10BHZ by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR10BHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7146
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 240Vac/10A, 120 |Sensata/crydom GNR10BHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$108.3200 / $120.7900 | Buy Now |
DISTI #
2266-GNR10BHZ-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$110.3800 / $119.2100 | Buy Now |
DISTI #
646-1017-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$112.4800 | Buy Now |
DISTI #
70134189
|
RS | Relay, Solid State, SPST-NO, Ctrl 120VAC,10A,280VAC, DIN Rail, Zero, GNR 22.5MM Series | Sensata - Crydom GNR10BHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 16 |
|
$124.0000 | Buy Now |
DISTI #
CRYGNR10BHZ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
20 Partner Stock |
|
$98.3600 / $124.7300 | Buy Now |
DISTI #
GNR10BHZ
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 10A, 24÷280VAC, -20÷80°C Min Qty: 1 | 0 |
|
$88.7400 / $97.6100 | RFQ |
DISTI #
000000000002443405
|
Sager | Solid State Relays - Industrial Mount 90-140 VAC Min Qty: 20 | 0 |
|
$100.5400 / $103.3300 | Buy Now |
|
Master Electronics | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
20 Partner Stock |
|
$98.3600 / $124.7300 | Buy Now |