Part Details for GNR20AHZ by Crydom Inc
Overview of GNR20AHZ by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR20AHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7150
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 600Vac/20A, 240Vac In, Zero Cross |Sensata/crydom GNR20AHZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$131.0200 / $132.5100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Relay Configuration - 180-260 VAC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
13 Partner Stock |
|
$115.7200 / $142.3600 | Buy Now |
|
Master Electronics | Solid State Relay - Relay Configuration - 180-260 VAC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
13 Partner Stock |
|
$115.7200 / $142.3600 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 20A 600VAC In ZC DIN 22.5mm | 13 |
|
$335.0000 | Buy Now |