Part Details for GNR20DCZH by Crouzet
Overview of GNR20DCZH by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR20DCZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1883
|
Newark | Solid State Rly, 20A/48-660Vac, Din Rail, Contact Configuration:-, Load Current:20A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet GNR20DCZH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7900 | Buy Now |
DISTI #
38AJ7182
|
Newark | Ssr, Gnr, Single Phase, Din Rail, 20A, In 4-32 Vdc, Out 660 Vac, Zero Cross Rohs Compliant: Yes |Crouzet GNR20DCZH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-GNR20DCZH-ND
|
DigiKey | SSR RELAY SPST-NO 20A 48-660V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$78.4400 | Buy Now |
DISTI #
874-GNR20DCZH
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNR, Single Phase, DIN Rail, 20A, IN 4-32 VDC, OUT 660 VAC, Zero Cross RoHS: Compliant | 7 |
|
$80.7900 | Buy Now |
DISTI #
72093297
|
RS | SSR, GNR, Single Phase, DIN Rail, 20A, IN 4-32 VDC, OUT 660 VAC, Zero Cross | Crouzet GNR20DCZH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0100 | RFQ |
|
Onlinecomponents.com | SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 660 VAC - Zero Cross RoHS: Compliant | 0 |
|
$57.8500 / $80.7900 | Buy Now |
DISTI #
GNR20DCZH
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 48÷660VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$61.4300 / $70.8800 | RFQ |
|
Neutron USA | SSR, GNR, Single Phase, DIN Rail, 20A, IN 4-32 VDC, OUT 660 VAC, Zero Cross | 8 |
|
$197.5900 | Buy Now |
Part Details for GNR20DCZH
GNR20DCZH CAD Models
GNR20DCZH Part Data Attributes
|
GNR20DCZH
Crouzet
Buy Now
|
Compare Parts:
GNR20DCZH
Crouzet
|
Samacsys Manufacturer | Crouzet |