There are no models available for this part yet.
Overview of GNR30BCZH by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GNR30BCZH by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH1888
|
Newark | Solid State Rly, 30A/48-660Vac, Din Rail, Contact Configuration:-, Load Current:30A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet GNR30BCZH RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7900 | Buy Now | |
DISTI #
38AJ7186
|
Newark | Ssr, Gnr, Single Phase, Din Rail, 30A, In 80-140 Vac, Out 660 Vac, Zero Cross Rohs Compliant: Yes |Crouzet GNR30BCZH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
966-GNR30BCZH-ND
|
DigiKey | SSR RELAY SPST-NO 30A 48-660V Min Qty: 1 Lead time: 15 Weeks Container: Box |
164 In Stock |
|
$88.1500 | Buy Now | |
DISTI #
874-GNR30BCZH
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNR, Single Phase, DIN Rail, 30A, IN 80-140 VAC, OUT 660 VAC, Zero Cross RoHS: Compliant | 8 |
|
$83.5400 | Buy Now | |
DISTI #
72093302
|
RS | SSR, GNR, Single Phase, DIN Rail, 30A, IN 80-140 VAC, OUT 660 VAC, Zero Cross | Crouzet GNR30BCZH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.1300 / $89.0300 | RFQ | |
Onlinecomponents.com | SSR - GNR - Single Phase - DIN Rail - 30A - In 80-140 VAC - Out 660 VAC - Zero Cross RoHS: Compliant |
9 In Stock |
|
$65.0100 / $90.7900 | Buy Now | ||
DISTI #
77835746
|
Verical | GNR30BCZH Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 9 |
|
$89.6480 / $118.0270 | Buy Now | |
Master Electronics | SSR - GNR - Single Phase - DIN Rail - 30A - In 80-140 VAC - Out 660 VAC - Zero Cross RoHS: Compliant |
9 In Stock |
|
$65.0100 / $90.7900 | Buy Now | ||
Neutron USA | SSR, GNR, Single Phase, DIN Rail, 30A, IN 80-140 VAC, OUT 660 VAC, Zero Cross | 50 |
|
$169.9900 | Buy Now |