Part Details for GO30-SMS by LEM Holdings SSA
Overview of GO30-SMS by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GO30-SMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007175704
|
Sager | CURRENT TRANSDUCER, IPN = 30, MECHANICAL MOUNT = PCB | 0 |
|
Buy Now | |
DISTI #
000000000006372471
|
Sager | LEM International | 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,4269 Available |
|
$2.8600 / $8.5800 | RFQ |
Part Details for GO30-SMS
GO30-SMS CAD Models
GO30-SMS Part Data Attributes:
|
GO30-SMS
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
GO30-SMS
LEM Holdings SSA
Current Sensor, 16 Pin, Plastic, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Body Breadth | 7.5 mm | |
Body Height | 2.31 mm | |
Body Length or Diameter | 10.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -2-2V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |