Part Details for GOP14 by RELPOL
Overview of GOP14 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GOP14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOP14
|
TME | Socket, PIN: 14, 10A, 250VAC, PCB, for soldering, -40÷70°C, R15 Min Qty: 1 | 44 |
|
$3.1300 / $5.4300 | Buy Now |