Part Details for GP02-25-E3/73 by Vishay Intertechnologies
Overview of GP02-25-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP02-25-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5863
|
Newark | 0.25A,2500V, h.v.superect. |Vishay GP02-25-E3/73 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
GP02-25-E3/73
|
Avnet Americas | Diode Switching 2.5KV 0.25A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: GP02-25-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-GP02-25-E3/73
|
Mouser Electronics | Rectifiers 2500 Volt 0.25 Amp 15 Amp IFSM RoHS: Compliant | 10800 |
|
$0.1880 / $0.5700 | Buy Now |
Part Details for GP02-25-E3/73
GP02-25-E3/73 CAD Models
GP02-25-E3/73 Part Data Attributes
|
GP02-25-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP02-25-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.25A, 2500V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 2500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP02-25-E3/73
This table gives cross-reference parts and alternative options found for GP02-25-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP02-25-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP02-25-E3/53 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2500V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP02-25-E3/73 vs GP02-25-E3/53 |
GP02-25-E3/54 | Rectifier Diode, 1 Element, 0.25A, 2500V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP02-25-E3/73 vs GP02-25-E3/54 |