There are no models available for this part yet.
Overview of GP1/56C by TECO-Westinghouse Motor Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GP1/56C by TECO-Westinghouse Motor Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71736830
|
RS | TEFC PREM C-FACE 230/460V FOOTED C-FACE 1.5 HP 1200 RPM 5.84 FL AMPS (230V) | Teco Westinghouse GP1/56C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$585.6800 / $650.7600 | RFQ |