Part Details for GP1007 C0 by Taiwan Semiconductor
Overview of GP1007 C0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1007 C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP1007 C0
|
Avnet Americas | - Rail/Tube (Alt: GP1007 C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
821-GP1007C0
|
Mouser Electronics | Rectifiers 10A 1000V Standard R ecovery Rectifier RoHS: Compliant | 940 |
|
$0.3020 / $0.9000 | Buy Now |
DISTI #
GP1007 C0
|
Avnet Americas | - Rail/Tube (Alt: GP1007 C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for GP1007 C0
GP1007 C0 CAD Models
GP1007 C0 Part Data Attributes:
|
GP1007 C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GP1007 C0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |