Part Details for GP105V8J by Littelfuse Inc
Overview of GP105V8J by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP105V8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9305
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse GP105V8J Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.6100 | Buy Now |
DISTI #
615-1116-ND
|
DigiKey | THERMISTOR NTC 1MOHM 4350K BEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
265 In Stock |
|
$3.2933 / $5.8800 | Buy Now |
DISTI #
803-GP105V8J
|
Mouser Electronics | NTC Thermistors 1M OHM 5% GLASS COATED RoHS: Compliant | 225 |
|
$3.6500 / $6.5300 | Buy Now |
|
Future Electronics | GP Series 1 Mohm ±5% 4350 K 0.45 mW/°C Radial NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.5400 | Buy Now |
DISTI #
GP105V8J
|
TTI | NTC Thermistors 1M OHM 5% GLASS COATED RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.0000 | Buy Now |
DISTI #
GP105V8J
|
TME | NTC thermistor, 1MΩ, THT, 4350K, -40÷300°C, ±5%, 25.4mm Min Qty: 250 | 0 |
|
$4.0700 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 1M 5% 4350K BEAD THT | 0 |
|
$6.6432 / $7.3075 | RFQ |
Part Details for GP105V8J
GP105V8J CAD Models
GP105V8J Part Data Attributes:
|
GP105V8J
Littelfuse Inc
Buy Now
|
Compare Parts:
GP105V8J
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |