Part Details for GP10GE-E3/54 by Vishay Intertechnologies
Overview of GP10GE-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP10GE-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3953
|
Newark | 1A,400V, std, superect, not For New Design |Vishay GP10GE-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1930 | Buy Now |
DISTI #
GP10GE-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: GP10GE-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1505 / $0.1912 | Buy Now |
DISTI #
625-GP10GE-E3
|
Mouser Electronics | Rectifiers 400 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.1390 / $0.1460 | Order Now |
|
Future Electronics | GP10 Series 1000 V 1 A Glass Passivated Junction Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1430 / $0.1480 | Buy Now |
|
Future Electronics | GP10 Series 1000 V 1 A Glass Passivated Junction Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1430 / $0.1480 | Buy Now |
DISTI #
GP10GE-E3/54
|
TTI | Rectifiers 400 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
GP10GE-E3/54
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: GP10GE-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1505 / $0.1912 | Buy Now |