Part Details for GP10J by Suzhou Good-Ark Electronics Co Ltd
Overview of GP10J by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10J
GP10J CAD Models
GP10J Part Data Attributes:
|
GP10J
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GP10J
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GP10J
This table gives cross-reference parts and alternative options found for GP10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | GP10J vs LL4937G |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GP10J vs BYT43J |
GS1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | GP10J vs GS1J |
S1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | GP10J vs S1J |
M5J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GP10J vs M5J |
ER106S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | GP10J vs ER106S |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | GP10J vs 1N4005/G |
1N4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | GP10J vs 1N4005 |
UF4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | GP10J vs UF4005 |
GP10J | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | GP10J vs GP10J |