Part Details for GP11MCBE by Littelfuse Inc
Overview of GP11MCBE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP11MCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Ultraminiature Pushbutton Switches-SPST-Through Hole-0.4A@20VAC and 20 VDC-40,000 make-and-break cycles at full load RoHS: Compliant |
17130 In Stock |
|
$7.0300 / $9.1000 | Buy Now |
|
Master Electronics | Sealed Ultraminiature Pushbutton Switches-SPST-Through Hole-0.4A@20VAC and 20 VDC-40,000 make-and-break cycles at full load RoHS: Compliant |
17130 In Stock |
|
$7.0300 / $9.1000 | Buy Now |