Part Details for GP12260M5 by CSB Battery
Overview of GP12260M5 by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP12260M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 26 Ah @ 20hr-rate to 1.75V per cell @ 25�C (77�F) Weight: Approx. 8.45 kg. (18.62 lbs.) Maximum Discharge Current: 350 A (5sec.) Terminal: B1/B3/B3B-L terminal or Recessed type to accept M5 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.3000 | Buy Now |