Part Details for GP12400 by CSB Battery
Overview of GP12400 by CSB Battery
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP12400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7812
|
Newark | Lead Acid Battery, 12V, 40Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:40Ah, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:170.4Mm, External Width:165Mm, Pack Quantity:1 Rohs Compliant: Na |Csb Battery Of America GP12400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$119.5100 / $174.4700 | Buy Now |
DISTI #
632-GP12400
|
Mouser Electronics | Sealed Lead Acid Battery 12V 40.0Ah Nut and bolt | 0 |
|
$121.2700 / $167.7600 | Order Now |
DISTI #
ACCU-GP12400
|
TME | Re-battery: acid-lead, 12V, 40Ah, AGM, maintenance-free Min Qty: 1 | 1 |
|
$154.2600 / $182.8300 | Buy Now |