Part Details for GP12MSABE by C&K
Overview of GP12MSABE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GP12MSABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0638
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),surface Mount Terminal Rohs Compliant: Yes |C&k Components GP12MSABE Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$9.0600 | Buy Now |
DISTI #
35AH0513
|
Newark | Pushbutton Switch, Plunger, Spdt, 20V, Product Range:Gp Series, Contact Configuration:Spdt, Switch Terminals:Solder, Actuator/Cap Colour:White, Contact Voltage Vac:20V, Contact Voltage Vdc:20V, Ip Rating:Ip57 Rohs Compliant: Yes |C&k Components GP12MSABE Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $9.6100 | Buy Now |
DISTI #
611-GP12MSABE
|
Mouser Electronics | Pushbutton Switches SW PB ON Mom SPDT 20VAC/VDC 0.4VA RoHS: Compliant | 380 |
|
$6.6500 / $9.2800 | Buy Now |
|
Future Electronics | GP Series Ultra Mini SPDT On-Momentary Surface Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.4000 | Buy Now |
DISTI #
70317404
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 600 |
|
$8.4370 / $10.6210 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 22 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
000000000001672484
|
Sager | Pushbutton Switches SW PB ON Mom SPDT 20VAC/VDC 0.4VA Min Qty: 600 | 0 |
|
$8.0000 | Buy Now |
Part Details for GP12MSABE
GP12MSABE CAD Models
GP12MSABE Part Data Attributes
|
GP12MSABE
C&K
Buy Now
Datasheet
|
Compare Parts:
GP12MSABE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Length | 0.078 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.6 mm | |
Body Height | 5.46 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |