Part Details for GP1607 by Taiwan Semiconductor
Overview of GP1607 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GP1607-ND
|
DigiKey | DIODE ARRAY GP 16A TO220AB Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
GP1607
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 16A 3-Pin TO-220AB Tube - Rail/Tube (Alt: GP1607) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3478 | Buy Now |
DISTI #
821-GP1607
|
Mouser Electronics | Rectifiers 16A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3830 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$0.4720 | Buy Now |
DISTI #
GP1607-TSC
|
TME | Diode: rectifying, THT, 1kV, 8Ax2, TO220AB Min Qty: 1 | 0 |
|
$0.5640 / $0.9110 | RFQ |
Part Details for GP1607
GP1607 CAD Models
GP1607 Part Data Attributes
|
GP1607
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP1607
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 8A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |