Part Details for GP1U10X by Sharp Corp
Overview of GP1U10X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1U10X
GP1U10X CAD Models
GP1U10X Part Data Attributes
|
GP1U10X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1U10X
Sharp Corp
Logic Output Photo IC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.7 V |