Part Details for GP1U27X by Sharp Corp
Overview of GP1U27X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1U27X
GP1U27X CAD Models
GP1U27X Part Data Attributes
|
GP1U27X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1U27X
Sharp Corp
Logic Output Photo IC, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 3.8 mm |