Part Details for GP1UE28YK0VF by Sharp Corp
Overview of GP1UE28YK0VF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1UE28YK0VF
GP1UE28YK0VF CAD Models
GP1UE28YK0VF Part Data Attributes
|
GP1UE28YK0VF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UE28YK0VF
Sharp Corp
Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for GP1UE28YK0VF
This table gives cross-reference parts and alternative options found for GP1UE28YK0VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UE28YK0VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UE282QKVF | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE282QKVF |
GP1UE282QK0F | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE282QK0F |
GP1UE282QK | Logic Output Photo IC, PLASTIC PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE282QK |
GP1UE281YKVF | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE281YKVF |
GP1UE281QK | Logic Output Photo IC, PLASTIC PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE281QK |
GP1UE281YK | Logic Output Photo IC, PLASTIC PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE281YK |
GP1UE28YK | Logic Output Photo IC, PLASTIC PACKAGE-3 | Sharp Corp | GP1UE28YK0VF vs GP1UE28YK |