Part Details for GP1UX311QS by Sharp Corp
Overview of GP1UX311QS by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Part Details for GP1UX311QS
GP1UX311QS CAD Models
GP1UX311QS Part Data Attributes
|
GP1UX311QS
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UX311QS
Sharp Corp
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC |
Alternate Parts for GP1UX311QS
This table gives cross-reference parts and alternative options found for GP1UX311QS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UX311QS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UX301RK | Logic Output Photo IC, PLASTIC PACKAGE-3 | Sharp Corp | GP1UX311QS vs GP1UX301RK |