GP20K
Description: Rectifier Diode, 1 Element, 2A, 800V V(RRM)

Overview of GP20K by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for GP20K by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP20K by Taiwan Semiconductor

GP20K
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
2 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2.5 µs
Surface Mount
NO
Want to compare parts?
  1. GP20K
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 2A, 800V V(RRM)
    VS

Alternate Parts for GP20K

This table gives cross-reference parts and alternative options found for GP20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BY299P Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Vishay Semiconductors GP20K vs BY299P
GNSG70-900E Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DIE-1 Rectron Semiconductor GP20K vs GNSG70-900E
RGP20K Rectifier Diode, 1 Element, 2A, 800V V(RRM) Taiwan Semiconductor GP20K vs RGP20K
D2S800 Rectifier Diode, 1 Element, 2A, 800V V(RRM), Eupec Gmbh & Co Kg GP20K vs D2S800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP20K by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP20K by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of GP20K would you like to use for your alert(s)?
  • Please alert me when GP20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP20K by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: