Part Details for GP2A240LCS0F by Sharp Corp
Overview of GP2A240LCS0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP2A240LCS0F
GP2A240LCS0F CAD Models
GP2A240LCS0F Part Data Attributes
|
GP2A240LCS0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP2A240LCS0F
Sharp Corp
Diffuse Photoelectric Sensor, 2mm Min, 22mm Max, 0.40-4.50V, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | OPIC OUTPUT | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 39.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 22 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Circuit Type | Open Collector | |
Output Range | 0.40-4.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | CONNECTOR |