Part Details for GP2Y1030AU0F by Sharp Microelectronics of the Americas
Overview of GP2Y1030AU0F by Sharp Microelectronics of the Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP2Y1030AU0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP2Y1030AU0F
|
TME | Sensor: dust, Usup: 5VDC, -10÷65°C, GP2Y, 46x30x17.6mm, ZHR-6, 25mA Min Qty: 1 | 0 |
|
$14.5200 / $17.6300 | RFQ |