There are no models available for this part yet.
Overview of GPC12.7683M400B31TR24 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GPC12.7683M400B31TR24 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC4260
|
Newark | .068Uf 400V |Kemet GPC12.7683M400B31TR24 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 / $4.6700 | Buy Now |
CAD Models for GPC12.7683M400B31TR24 by KEMET Corporation
Part Data Attributes for GPC12.7683M400B31TR24 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5045
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
5045
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
11.5 mm
|
Alternate Parts for GPC12.7683M400B31TR24
This table gives cross-reference parts and alternative options found for GPC12.7683M400B31TR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC12.7683M400B31TR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117YR683M400V | Film Capacitor, Polyethylene Naphthalate, 400V, 0.068uF, 5045 | KEMET Corporation | GPC12.7683M400B31TR24 vs F117YR683M400V |
GPC12.7683M400B31TV24 | Film Capacitor, Polyethylene Naphthalate, 400V, 20% +Tol, 20% -Tol, 0.068uF, 5045, | KEMET Corporation | GPC12.7683M400B31TR24 vs GPC12.7683M400B31TV24 |
F117YR683M400A | Film Capacitor, Polyethylene Naphthalate, 400V, 0.068uF, 5045 | KEMET Corporation | GPC12.7683M400B31TR24 vs F117YR683M400A |
F117YR683M400Y | Film Capacitor, Polyethylene Naphthalate, 400V, 0.068uF, 5045 | KEMET Corporation | GPC12.7683M400B31TR24 vs F117YR683M400Y |
GPC12.7683M400B31BULK | Film Capacitor, Polyethylene Naphthalate, 400V, 20% +Tol, 20% -Tol, 0.068uF, 5045, | KEMET Corporation | GPC12.7683M400B31TR24 vs GPC12.7683M400B31BULK |