Part Details for GPC7.3104K63K37TR12 by KEMET Corporation
Overview of GPC7.3104K63K37TR12 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPC7.3104K63K37TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7058
|
Newark | 100Nf C 10%v |Kemet GPC7.3104K63K37TR12 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7200 | Buy Now |
Part Details for GPC7.3104K63K37TR12
GPC7.3104K63K37TR12 CAD Models
GPC7.3104K63K37TR12 Part Data Attributes
|
GPC7.3104K63K37TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GPC7.3104K63K37TR12
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for GPC7.3104K63K37TR12
This table gives cross-reference parts and alternative options found for GPC7.3104K63K37TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC7.3104K63K37TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117ST104K063A | Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 2924 | KEMET Corporation | GPC7.3104K63K37TR12 vs F117ST104K063A |
F117ST104K063V | Film Capacitor, Polyethylene Naphthalate, 63V, 0.1uF, 2924 | KEMET Corporation | GPC7.3104K63K37TR12 vs F117ST104K063V |
GPC7.3104K63K37BULK | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2924, | KEMET Corporation | GPC7.3104K63K37TR12 vs GPC7.3104K63K37BULK |