Part Details for GPEA103-1202A068C1BA by Greenconn Corp
Overview of GPEA103-1202A068C1BA by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPEA103-1202A068C1BA
GPEA103-1202A068C1BA CAD Models
GPEA103-1202A068C1BA Part Data Attributes
|
GPEA103-1202A068C1BA
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
GPEA103-1202A068C1BA
Greenconn Corp
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GPEA103-1202A068C1BA
This table gives cross-reference parts and alternative options found for GPEA103-1202A068C1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPEA103-1202A068C1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W12501-112MG4WT1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MG4WT1 |
W12501-112MS3WR1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MS3WR1 |
W12501-112MSNWR1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MSNWR1 |
W12501-112MS0EA1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MS0EA1 |
W12501-112MS4WR1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MS4WR1 |
W12501-112MS3WT1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MS3WT1 |
7020123050 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, | W+P Products GmbH | GPEA103-1202A068C1BA vs 7020123050 |
W12501-112MG5EA1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MG5EA1 |
W12501-112MS0ER1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MS0ER1 |
W12501-112MG4WR1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, White Insulator, | Winpin Electronics Technology Co Ltd | GPEA103-1202A068C1BA vs W12501-112MG4WR1 |