Part Details for GPHC3.0-0.100-02-0816 by The Bergquist Company
Overview of GPHC3.0-0.100-02-0816 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPHC3.0-0.100-02-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPHC3.0-0.100-02-0816-ND
|
DigiKey | THERM PAD 406.4X203.2MM BLUE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
951-GPHC3.0-100-816
|
Mouser Electronics | Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.100" Thickness, TGPHC3000/HC 3.0, IDH 2193848 RoHS: Compliant | 78 |
|
$271.7800 / $288.7600 | Buy Now |