Part Details for GPP10G-E3/54 by Vishay Intertechnologies
Overview of GPP10G-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPP10G-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3757
|
Newark | 1A,400V, std, gpp Rect. |Vishay GPP10G-E3/54 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
GPP10G-E3/54
|
Avnet Americas | Diode 400V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: GPP10G-E3/54) RoHS: Compliant Min Qty: 22000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0527 | Buy Now |
DISTI #
625-GPP10G-E3
|
Mouser Electronics | Rectifiers 400 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.0390 / $0.0480 | Order Now |
DISTI #
GPP10G-E3/54
|
TTI | Rectifiers 400 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 22000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
GPP10G-E3/54
|
Avnet Americas | Diode 400V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: GPP10G-E3/54) RoHS: Compliant Min Qty: 22000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0527 | Buy Now |
DISTI #
GPP10G-E3/54
|
TME | Diode: rectifying, THT, 400V, 1A, reel,tape, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 10 | 0 |
|
$0.0680 / $0.1010 | RFQ |
Part Details for GPP10G-E3/54
GPP10G-E3/54 CAD Models
GPP10G-E3/54 Part Data Attributes:
|
GPP10G-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GPP10G-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |