Datasheets
GPP20A-E3/54 by:

DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode

Part Details for GPP20A-E3/54 by Vishay Semiconductors

Overview of GPP20A-E3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for GPP20A-E3/54

Part # Distributor Description Stock Price Buy
DISTI # GPP20A-E3/54-ND
DigiKey DIODE GEN PURP 50V 2A DO204AC Min Qty: 8000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0825
  • 12,000 $0.0731
  • 28,000 $0.0722
  • 100,000 $0.0604
$0.0604 / $0.0825 Buy Now

Part Details for GPP20A-E3/54

GPP20A-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GPP20A-E3/54 Part Data Attributes

GPP20A-E3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
GPP20A-E3/54 Vishay Semiconductors DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 70 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for GPP20A-E3/54

This table gives cross-reference parts and alternative options found for GPP20A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPP20A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGP20A Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd GPP20A-E3/54 vs RGP20A
GPP20A-E3/73 DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors GPP20A-E3/54 vs GPP20A-E3/73
Part Number Description Manufacturer Compare
FR201GM14 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor GPP20A-E3/54 vs FR201GM14
PS200 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor GPP20A-E3/54 vs PS200
RL201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd GPP20A-E3/54 vs RL201
FR201GM11 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor GPP20A-E3/54 vs FR201GM11
RL201G Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor GPP20A-E3/54 vs RL201G
PS200_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PanJit Semiconductor GPP20A-E3/54 vs PS200_B0_10001
RL201G-HF Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd GPP20A-E3/54 vs RL201G-HF
T2A05 Rectifier Diode, Taitron Components Inc GPP20A-E3/54 vs T2A05
RL201H16 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor GPP20A-E3/54 vs RL201H16
FR201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15 International Semiconductor Inc GPP20A-E3/54 vs FR201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPP20A-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPP20A-E3/54 by Vishay Semiconductors

  • Please alert me when GPP20A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GPP20A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPP20A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GPP20A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPP20A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPP20A-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: