Part Details for GQ0ALF031333BT by TT Electronics Resistors
Overview of GQ0ALF031333BT by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQ0ALF031333BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor Network - 10 Isolated Resistors - 133 kOhm ±0.01% 100mW per Element - TCR: ±25ppm/°C - QSOP-20 - Tube | 0 |
|
$2.4400 / $5.1100 | Buy Now |