Part Details for GQ16F-10E/J/R/24V/S by Onpow
Overview of GQ16F-10E/J/R/24V/S by Onpow
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQ16F-10E/J/R/24V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V16-10R-24R-S
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 0 |
|
$4.5100 / $5.6400 | RFQ |
DISTI #
SW-GQ1611ER24-J-ON
|
Maritex | Push button switch, monostable, 16mm, solder terminals, stainless steel, ring red illumination, IP65. Min Qty: 1 Package Multiple: 1 | 6 |
|
$4.2410 / $5.3010 | Buy Now |
Part Details for GQ16F-10E/J/R/24V/S
GQ16F-10E/J/R/24V/S CAD Models
GQ16F-10E/J/R/24V/S Part Data Attributes
|
GQ16F-10E/J/R/24V/S
Onpow
Buy Now
Datasheet
|
Compare Parts:
GQ16F-10E/J/R/24V/S
Onpow
Pushbutton Switch, SPST, Momentary, 2A, 36VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONPOW PUSH BUTTON MANUFACTURE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Length | 0.059 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 2.5 mm | |
Actuator Type | FLAT ROUND | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 20 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Type | M16X1 | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@36VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(DC)-Max | 36 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | IK08; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |