Part Details for GQC5R500 by Sprague-Goodman
Overview of GQC5R500 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQC5R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9239-ND
|
DigiKey | CAP TRIMMER 0.6-5.5PF 750V TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$37.0800 / $37.8400 | Buy Now |
Part Details for GQC5R500
GQC5R500 CAD Models
GQC5R500 Part Data Attributes
|
GQC5R500
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GQC5R500
Sprague-Goodman
Variable Capacitor, Quartz, 750V, 0.6pF Min, 5.5pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 5.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | QUARTZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 750 V | |
Reference Standard | MIL-C-14409D | |
Surface Mount | NO | |
Terminal Shape | WIRE |