Part Details for GQCBLF024221BAT by TT Electronics Resistors
Overview of GQCBLF024221BAT by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQCBLF024221BAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor Network - 23 Bussed Resistors - 4.22 kOhm ±0.01% 50mW per Element - TCR: ±50ppm/°C - Tolerance Ratio: ±0.05% - QSOP-24 - Tube | 0 |
|
$3.0500 / $6.3900 | Buy Now |