Part Details for GQM0335C2D170JB01D by Murata Manufacturing Co Ltd
Overview of GQM0335C2D170JB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM0335C2D170JB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM0335C2D170JB01D
|
Avnet Americas | CAP C-AS HIQ GQM - Tape and Reel (Alt: GQM0335C2D170JB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
GQM0335C2D170JB01D
|
Avnet Americas | CAP C-AS HIQ GQM - Tape and Reel (Alt: GQM0335C2D170JB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 | Buy Now |
Part Details for GQM0335C2D170JB01D
GQM0335C2D170JB01D CAD Models
GQM0335C2D170JB01D Part Data Attributes:
|
GQM0335C2D170JB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM0335C2D170JB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0.000017uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |