GQM2195G2E151GB12D
Murata Manufacturing Co Ltd
Description: High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose

Overview of GQM2195G2E151GB12D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GQM2195G2E151GB12D Murata Manufacturing Co Ltd High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose

Price & Stock for GQM2195G2E151GB12D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GQM2195G2E151GB12DCT-ND
DigiKey CAP CER 150PF 250V X8G 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3919
In Stock
  • 1 $1.4300
  • 10 $0.8960
  • 50 $0.6822
  • 100 $0.6155
  • 500 $0.5017
  • 1,000 $0.4662
  • 4,000 $0.4084
  • 8,000 $0.3884
  • 12,000 $0.3783
  • 20,000 $0.3671
$0.3671 / $1.4300 Buy Now
DISTI # GQM2195G2E151GB12D
Avnet Americas Multilayer Ceramic Capacitor, 150 pF, 250 VDC, ± 2%, X8G, 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195G2E151GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3322
$0.3322 Buy Now
DISTI # 81-GQM21952E151GB12D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 250 VDC 2% 0805 X8G RoHS: Compliant 0
  • 4,000 $0.3500
$0.3500 Order Now
Future Electronics General Up to 150°C Low dissipation/HIQ, Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.3800
$0.3800 Buy Now

CAD Models for GQM2195G2E151GB12D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM2195G2E151GB12D by Murata Manufacturing Co Ltd

GQM2195G2E151GB12D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X8G
Width
1.25 mm
Want to compare parts?
  1. GQM2195G2E151GB12D
    Murata Manufacturing Co Ltd
    High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM2195G2E151GB12D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM2195G2E151GB12D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM2195G2E151GB12D would you like to use for your alert(s)?
  • Please alert me when GQM2195G2E151GB12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM2195G2E151GB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM2195G2E151GB12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM2195G2E151GB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM2195G2E151GB12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM2195G2E151GB12D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: