Part Details for GR03HR100 SL358 by Alpha Wire
Overview of GR03HR100 SL358 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR03HR100 SL358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2950
|
Newark | Sensor Cord, 3P, M8 Rcpt-M8 Plug, 5M, Connector Type A:M8 Plug, Connector Type B:M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire GR03HR100 SL358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-GR03HR100SL358
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$27.7500 / $36.9200 | Order Now |
Part Details for GR03HR100 SL358
GR03HR100 SL358 CAD Models
GR03HR100 SL358 Part Data Attributes
|
GR03HR100 SL358
Alpha Wire
Buy Now
|
Compare Parts:
GR03HR100 SL358
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |