Part Details for GR108M035J20RR0VZ2FP0 by Dongguan Chengxing Electronics Co Ltd
Overview of GR108M035J20RR0VZ2FP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR108M035J20RR0VZ2FP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 35V ��20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 845 |
|
$0.0635 / $0.1274 | Buy Now |
|
LCSC | 1000uF 35V 20% PluginD13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 845 |
|
$0.0648 / $0.1300 | Buy Now |