Part Details for GR3053A by Essentra Components
Overview of GR3053A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3807
|
Newark | Grommet, Sbr, 4.8Mm-11.1Mm, Black, Grommet Type:Open, Cable Diameter Min:4.8Mm, Cable Diameter Max:11.1Mm, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:7.2Mm, Panel Thickness Max:2.4Mm Rohs Compliant: Yes |Essentra Components GR3053A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2150 |
|
$0.2760 / $0.4680 | Buy Now |
DISTI #
RPC4025-ND
|
DigiKey | GROMMET 0.188" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7890 In Stock |
|
$0.1889 / $0.4400 | Buy Now |
DISTI #
144-GR3053A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, : RoHS: Compliant | 4433 |
|
$0.1590 / $0.4400 | Buy Now |
DISTI #
70912332
|
RS | Grommet, Rubber, SBR, Hole Dia .281in, ID .188in, H .219in, Black, Pk 8000 | Essentra Components GR3053A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks | 0 |
|
$0.1478 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 7.1 mm (0.281 in) - in)side Diameter 4.8 mm (0.188 in) - Overall Diameter 11.1 mm (0.438 in) - Panel Thickness 2.4 mm (0.094 in) RoHS: Compliant |
8000 On Order |
|
$0.1429 / $0.2173 | Buy Now |