GR321AD7LP153KW01J
Murata Manufacturing Co Ltd
Description: High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose

Overview of GR321AD7LP153KW01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GR321AD7LP153KW01J Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose

Price & Stock for GR321AD7LP153KW01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GR321AD7LP153KW01JCT-ND
DigiKey CAP CER 0.015UF 450V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9900
In Stock
  • 1 $0.2500
  • 10 $0.1420
  • 50 $0.1008
  • 100 $0.0880
  • 500 $0.0663
  • 1,000 $0.0595
  • 2,500 $0.0523
  • 5,000 $0.0480
  • 10,000 $0.0321
$0.0321 / $0.2500 Buy Now
DISTI # GR321AD7LP153KW01J
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 450 VDC, ± 10%, X7T, 0805 [2012 Metric] - Tape and Reel (Alt: GR321AD7LP153KW01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0321
$0.0321 Buy Now
DISTI # 81-GR321ADLP153KW01J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 450 VDC 10% 0805 X7T RoHS: Compliant 9750
  • 1 $0.2300
  • 10 $0.1060
  • 100 $0.0640
  • 1,000 $0.0550
  • 2,500 $0.0490
  • 10,000 $0.0320
$0.0320 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0322
$0.0322 Buy Now

CAD Models for GR321AD7LP153KW01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GR321AD7LP153KW01J by Murata Manufacturing Co Ltd

GR321AD7LP153KW01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
450 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7T
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GR321AD7LP153KW01J
    Murata Manufacturing Co Ltd
    High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
    VS

Alternate Parts for GR321AD7LP153KW01J

This table gives cross-reference parts and alternative options found for GR321AD7LP153KW01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR321AD7LP153KW01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GR321AD7LP153KW01D High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose Murata Manufacturing Co Ltd GR321AD7LP153KW01J vs GR321AD7LP153KW01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GR321AD7LP153KW01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GR321AD7LP153KW01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GR321AD7LP153KW01J would you like to use for your alert(s)?
  • Please alert me when GR321AD7LP153KW01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GR321AD7LP153KW01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GR321AD7LP153KW01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GR321AD7LP153KW01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GR321AD7LP153KW01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GR321AD7LP153KW01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: