-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR355DD7LQ474KW01KCT-ND
|
DigiKey | CAP CER 0.47UF 630V X7T 2220 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4639 In Stock |
|
$0.5206 / $1.5500 | Buy Now |
DISTI #
GR355DD7LQ474KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: GR355DD7LQ474KW01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6105 / $0.6739 | Buy Now |
DISTI #
81-GR355D7LQ474KW01K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7T RoHS: Compliant | 2537 |
|
$0.4950 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4960 | Buy Now |
DISTI #
GR355DD7LQ474KW01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: GR355DD7LQ474KW01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6105 / $0.6739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR355DD7LQ474KW01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR355DD7LQ474KW01K
Murata Manufacturing Co Ltd
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for GR355DD7LQ474KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR355DD7LQ474KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR355DD7LQ474KW01L | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | Murata Manufacturing Co Ltd | GR355DD7LQ474KW01K vs GR355DD7LQ474KW01L |